837-033-540-112

Heilind Number:EDA837-033-540-112
Manufacturer:EDAC
Manufacturer Number:837-033-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row of 33 positions, each featuring durable Copper Alloy contacts for reliable conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and stability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient integration. Whether for industrial machinery or telecommunications equipment, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for various applications. Upgrade your PCB assembly with this high-quality connector, guaranteeing seamless data transmission and power distribution.