837-033-540-602

Heilind Number:EDA837-033-540-602
Manufacturer:EDAC
Manufacturer Number:837-033-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features one row with 33 positions for seamless integration. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precision in placement. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, rest assured of its resilience in demanding environments. Suitable for board-to-board connections, this connector guarantees efficient signal transmission in your electronic assemblies. Elevate your connectivity solutions with this essential component.