837-033-540-603

Heilind Number:EDA837-033-540-603
Manufacturer:EDAC
Manufacturer Number:837-033-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-603

Detailed Description

Enhance your electronics with this high-temperature card edge connector, designed for optimal performance in demanding environments. Its vibrant green hue adds a pop of color, while its UL 94V-0 Diallyl Phthalate housing ensures both durability and safety. With a single row and 33 positions, this connector offers ample connectivity for your PCB needs. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board PCB connections. Elevate your electronic assemblies with this essential component.