837-033-540-604

Heilind Number:EDA837-033-540-604
Manufacturer:EDAC
Manufacturer Number:837-033-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for efficient and reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its durability, with a housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 33 positions, it offers seamless integration for your applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of temperatures, from -40 to 105°C, this connector guarantees consistent functionality even in harsh operating conditions. Trust in its straight mount orientation for easy installation and maintenance, making it an essential component in your connectivity solutions. Elevate your PCB connectivity with this high-performance Card Edge Connector.