837-033-540-608

Heilind Number:EDA837-033-540-608
Manufacturer:EDAC
Manufacturer Number:837-033-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-540-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector ensures seamless power delivery, with a robust amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety in operation. Boasting a single row design with 33 positions and a .156-inch pitch, it offers efficient signal transmission. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your PCB connections with this high-performance solution.