837-033-541-104

Heilind Number:EDA837-033-541-104
Manufacturer:EDAC
Manufacturer Number:837-033-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-541-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector delivers reliable power transmission with an amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With a single row configuration and 33 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board applications, this connector is engineered for longevity, with an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component.