837-033-541-107

Heilind Number:EDA837-033-541-107
Manufacturer:EDAC
Manufacturer Number:837-033-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-541-107

Detailed Description

Enhance your high-temperature PCB applications with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With a single row configuration and 33 positions, it offers optimal connectivity for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Engineered for efficiency, this connector features a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.