837-033-541-602

Heilind Number:EDA837-033-541-602
Manufacturer:EDAC
Manufacturer Number:837-033-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-541-602

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for efficiency and reliability, this connector boasts a single row layout with 33 positions, ensuring seamless communication between circuit boards. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to telecommunications systems. Upgrade your PCB connectivity with this essential component, a standout in our extensive range of connectors.