837-033-541-603

Heilind Number:EDA837-033-541-603
Manufacturer:EDAC
Manufacturer Number:837-033-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-541-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Designed with precision, this connector features 33 positions in a single row, ensuring seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Trust in our reliable connector for unparalleled quality and performance.