837-033-541-608

Heilind Number:EDA837-033-541-608
Manufacturer:EDAC
Manufacturer Number:837-033-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-541-608

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row of 33 positions with a pitch of .156 inches, ensuring seamless board-to-board connections. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing high temperature resistance and peace of mind in demanding environments. Crafted with precision, the contacts are made of Copper Alloy for enhanced conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications. Trust in its quality for your PCB connectivity needs.