837-033-542-101

Heilind Number:EDA837-033-542-101
Manufacturer:EDAC
Manufacturer Number:837-033-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row with 33 contact positions, allowing for seamless board-to-board PCB connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures optimal performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its 3A amperage rating accommodates power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and electronic projects. Trust in this connector's high-quality construction for seamless and efficient data transmission.