837-033-542-103

Heilind Number:EDA837-033-542-103
Manufacturer:EDAC
Manufacturer Number:837-033-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-542-103

Detailed Description

Upgrade your high-temperature electronic assemblies with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 33 positions, perfect for secure board-to-board connections. The UL 94V-0 Diallyl Phthalate housing material ensures reliable operation, even in harsh environments. Crafted with precision, the contacts are made of Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB layout. Its straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for applications that demand high reliability. Upgrade your connectivity solutions with this essential component.