837-033-542-107

Heilind Number:EDA837-033-542-107
Manufacturer:EDAC
Manufacturer Number:837-033-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-542-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row with 33 positions, ensuring seamless board-to-board PCB connectivity. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from durable Copper Alloy, it guarantees reliability in even the most demanding environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for applications that require robust and efficient connectivity. Explore our range of PCB connectors to discover more essential components for your projects.