837-033-542-108

Heilind Number:EDA837-033-542-108
Manufacturer:EDAC
Manufacturer Number:837-033-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-542-108

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Built for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for reliable conductivity. With a single row design and a pitch of .156 inches, it offers seamless integration onto your board. The 33 available positions ensure ample connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore its potential in our Board to Board PCB Connectors collection.