837-033-542-603

Heilind Number:EDA837-033-542-603
Manufacturer:EDAC
Manufacturer Number:837-033-542-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-542-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Sporting a vibrant green hue, it adds a touch of color to your setup while offering steadfast functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees safety and compliance with industry standards. This single-row connector features 33 positions, each made of robust copper alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.