837-033-542-612

Heilind Number:EDA837-033-542-612
Manufacturer:EDAC
Manufacturer Number:837-033-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-542-612

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for seamless connectivity in high-temperature environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance. Featuring a single row design with 33 positions and a pitch of .156 inches, it's perfect for board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this green connector for efficient and long-lasting connectivity in your projects.