837-033-544-101

Heilind Number:EDA837-033-544-101
Manufacturer:EDAC
Manufacturer Number:837-033-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-544-101

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connector. Designed for efficiency and reliability, this green connector features a single row of 33 positions, each delivering 3A of power. The UL 94V-0 Diallyl Phthalate housing ensures durability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration on your PCB. Whether in straight mount orientation or board-to-board configuration, this connector is a versatile solution for your connectivity needs. Trust in its quality construction for consistent performance in demanding applications. Elevate your designs with this essential component in your assembly process.