837-033-544-104

Heilind Number:EDA837-033-544-104
Manufacturer:EDAC
Manufacturer Number:837-033-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-544-104

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector in vibrant green. Designed for efficiency and durability, this connector features a single row with 33 positions, perfect for seamless board-to-board connectivity. With a current rating of 3A and a pitch of .156 inches, it ensures optimal performance in high-power applications. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contact material, it offers superior conductivity and corrosion resistance. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for secure and efficient PCB connections in any industrial setting.