837-033-544-108

Heilind Number:EDA837-033-544-108
Manufacturer:EDAC
Manufacturer Number:837-033-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-544-108

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a 3A amperage rating, it ensures reliable power delivery, while the UL 94V-0 Diallyl Phthalate housing material guarantees exceptional durability. Its single-row design with 33 positions and a .156-inch pitch allows for seamless integration, and the copper alloy contact material ensures high conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for various applications, this connector is a must-have for any tech enthusiast.