837-033-558-112

Heilind Number:EDA837-033-558-112
Manufacturer:EDAC
Manufacturer Number:837-033-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-558-112

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a 1-row configuration with 33 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.