837-033-558-604

Heilind Number:EDA837-033-558-604
Manufacturer:EDAC
Manufacturer Number:837-033-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-558-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this green connector is designed for reliable performance at temperatures ranging from -40 to 105°C. With a single row layout and right-angle mount orientation, it offers seamless integration in various PCB setups. The 33-position connector ensures ample connectivity, with each contact point crafted from robust Copper Alloy for optimal conductivity. Operating at 3A, it guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Trust in the quality and durability of this connector for your board-to-board PCB connections.