837-033-558-612

Heilind Number:EDA837-033-558-612
Manufacturer:EDAC
Manufacturer Number:837-033-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-558-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in demanding environments. With a single row featuring 33 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees reliable and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector features a right-angle mount orientation, perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with this high-quality component, a must-have for any professional setup.