837-033-559-101

Heilind Number:EDA837-033-559-101
Manufacturer:EDAC
Manufacturer Number:837-033-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-559-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features a single row of 33 positions with a pitch of .156 inches, ensuring seamless board-to-board connectivity. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing excellent heat resistance and durability. Made with copper alloy contacts, it offers reliable conductivity and a maximum amperage of 3A. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial environments. Trust in our quality engineering for secure and efficient PCB integration.