837-033-559-108

Heilind Number:EDA837-033-559-108
Manufacturer:EDAC
Manufacturer Number:837-033-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-559-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector features a single row with 33 positions, perfect for streamlined board-to-board connectivity. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable solution for various applications in the electronics industry. Upgrade your connectivity with this top-of-the-line connector, a key component in our extensive range of PCB connectors.