837-033-559-602

Heilind Number:EDA837-033-559-602
Manufacturer:EDAC
Manufacturer Number:837-033-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-559-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Meticulously designed for seamless integration, this connector boasts a vibrant green hue and a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 33 positions, it ensures efficient and reliable performance in a variety of electronic applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it can withstand operating temperatures ranging from -40 to 105°C, making it a versatile and durable solution for your connectivity needs. Elevate your PCB design with this essential component.