837-033-559-607

Heilind Number:EDA837-033-559-607
Manufacturer:EDAC
Manufacturer Number:837-033-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-559-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a 3A amperage capacity and a single row configuration with 33 positions. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The contact material, Copper Alloy, ensures reliable signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. With a right angle mount orientation, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Explore our wide range of connectors to find the perfect fit for your project.