837-033-559-608

Heilind Number:EDA837-033-559-608
Manufacturer:EDAC
Manufacturer Number:837-033-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-033-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-033-559-608

Detailed Description

Efficiently connect your high temperature circuit boards with our High Temp Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring optimal conductivity. With a single row of 33 positions and a .156-inch pitch, it offers seamless board-to-board connectivity. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in harsh conditions. Ideal for demanding applications, this green connector is a essential component for your electronic projects.