837-034-500-101

Heilind Number:EDA837-034-500-101
Manufacturer:EDAC
Manufacturer Number:837-034-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-500-101

Detailed Description

Enhance your high temperature connectivity solutions with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row configuration with 34 positions for seamless board-to-board connections. With a 3A amperage rating and copper alloy contacts, it ensures optimal conductivity even in challenging environments. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and protection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and .156" pitch make installation easy and secure. Trust in this essential component for your PCB connectivity needs.