837-034-500-103

Heilind Number:EDA837-034-500-103
Manufacturer:EDAC
Manufacturer Number:837-034-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-500-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector ensures easy identification and seamless integration into your setup. With an amperage rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, it offers reliable power transmission while meeting stringent safety standards. Its single row layout, copper alloy contact material, and .156-inch pitch deliver efficient signal transfer across 34 positions. Whether for data or power transmission, this connector guarantees secure and stable connections. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility, making it an essential component for any PCB assembly project. Explore our full range of connectors for more options to suit your specific needs.