837-034-500-104

Heilind Number:EDA837-034-500-104
Manufacturer:EDAC
Manufacturer Number:837-034-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-500-104

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, the connector features a single row of 34 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity and durability. The straight mount orientation and .2-inch row spacing offer easy and precise installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for industrial applications where temperature fluctuations are common. Upgrade your PCB assembly with this essential component for seamless and high-performance connectivity.