837-034-500-112

Heilind Number:EDA837-034-500-112
Manufacturer:EDAC
Manufacturer Number:837-034-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-500-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and 34 contact positions, it offers seamless integration for your PCB setups. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Whether you're assembling circuit boards or creating intricate electronic systems, trust in the quality and efficiency of this essential component. Elevate your connectivity game with our High Temp Card Edge Connector.