837-034-500-212

Heilind Number:EDA837-034-500-212
Manufacturer:EDAC
Manufacturer Number:837-034-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-500-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for seamless board-to-board integration. Its durable construction, composed of UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensures reliable performance even in demanding environments. Featuring two rows with a total of 34 positions and a pitch of .156 inches, this connector offers ample connectivity options for your applications. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal functionality under varying conditions. Whether you require straight or right-angle mount orientation, this connector accommodates your setup with ease. Trust in its quality to streamline your PCB assembly process and maintain consistent signal transmission.