837-034-500-602

Heilind Number:EDA837-034-500-602
Manufacturer:EDAC
Manufacturer Number:837-034-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-500-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-500-602

Detailed Description

Enhance your circuit board assembly with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row and 34 positions, it offers seamless connectivity for your PCB layout. The green color adds a touch of visibility, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for high-temperature applications. Trust in its 3A amperage and .156-inch pitch to deliver consistent power transmission. Upgrade your connectivity solutions with this essential board-to-board connector.