837-034-500-804

Heilind Number:EDA837-034-500-804
Manufacturer:EDAC
Manufacturer Number:837-034-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-500-804

Detailed Description

Engineered for high-temperature applications, this Card Edge Connector ensures reliable connectivity in demanding environments. With a vibrant green color and a sleek design, it not only offers functionality but also adds a touch of elegance to your setup. Featuring a 3A amperage capacity, it delivers efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With two rows of contacts made of Copper Alloy, it provides a secure connection with a pitch of .156 inches and row spacing of .2 inches. This connector offers 34 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance stability in various conditions. Perfect for board-to-board PCB connections, this connector is a reliable solution for your electronic projects.