837-034-520-102

Heilind Number:EDA837-034-520-102
Manufacturer:EDAC
Manufacturer Number:837-034-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-102

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring a single row layout with 34 positions and a pitch of .156 inches, it offers seamless integration on your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector's durability and efficiency for seamless board-to-board connections in your projects.