837-034-520-103

Heilind Number:EDA837-034-520-103
Manufacturer:EDAC
Manufacturer Number:837-034-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-103

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row layout with 34 positions, perfect for streamlined board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures both durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, this Straight-mount connector excels, even in harsh operating conditions ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.