837-034-520-104

Heilind Number:EDA837-034-520-104
Manufacturer:EDAC
Manufacturer Number:837-034-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 34 positions and a pitch of .156 inches, making it ideal for seamless board-to-board connections. With a durable housing material of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. The straight mount orientation and compact design allow for easy integration, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your setup with this essential component for efficient and secure PCB connectivity.