837-034-520-108

Heilind Number:EDA837-034-520-108
Manufacturer:EDAC
Manufacturer Number:837-034-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-108

Detailed Description

Upgrade your PCB connections with our High Temperature Card Edge Connector in a sleek green finish. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable UL 94V-0 Diallyl Phthalate housing. With one row of 34 copper alloy contacts spaced at .156 inches, it ensures secure and efficient board-to-board connections. The straight mount orientation and a pitch of .2 inches offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in the reliability and quality of our Card Edge Connector for seamless integration into your systems.