837-034-520-201

Heilind Number:EDA837-034-520-201
Manufacturer:EDAC
Manufacturer Number:837-034-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-201

Detailed Description

Upgrade your high-temperature electronic connections with this durable Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of 34 positions each, this connector offers ample connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're in the field of electronics, telecommunications, or industrial automation, this Card Edge Connector is a must-have for secure and efficient board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.