837-034-520-203

Heilind Number:EDA837-034-520-203
Manufacturer:EDAC
Manufacturer Number:837-034-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-203

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector. Designed for durability and reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a double row configuration and 34 positions, it offers ample connectivity options, with each contact made of robust Copper Alloy. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while the 3A amperage rating guarantees efficient power transmission. Upgrade your PCB assembly with this essential component for optimal performance and longevity.