837-034-520-208

Heilind Number:EDA837-034-520-208
Manufacturer:EDAC
Manufacturer Number:837-034-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 34 positions, it offers ample connectivity options, while its .156" pitch and .2" row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Trust in this connector for efficient board-to-board PCB connections in your projects.