837-034-520-602

Heilind Number:EDA837-034-520-602
Manufacturer:EDAC
Manufacturer Number:837-034-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-602

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector. Perfect for demanding applications, this green connector ensures reliable performance with an amperage of 3 A and features durable housing made of UL 94V-0 Diallyl Phthalate. With a single row design and 34 positions, it offers optimal connectivity for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with this essential component.