837-034-520-612

Heilind Number:EDA837-034-520-612
Manufacturer:EDAC
Manufacturer Number:837-034-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-612

Detailed Description

Upgrade your PCB connections with our high temperature card edge connector. Featuring a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance. With a maximum amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. The single-row design with 34 positions offers ample connectivity options. Each contact is made of sturdy copper alloy, ensuring optimal conductivity. With a pitch of .156 in and a row spacing of .2 in, it provides efficient signal transmission. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity with this essential component.