837-034-520-802

Heilind Number:EDA837-034-520-802
Manufacturer:EDAC
Manufacturer Number:837-034-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 3A amperage capacity, making it suitable for demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 34 positions. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in various environments. Upgrade your setup and experience enhanced functionality with this essential component.