837-034-520-803

Heilind Number:EDA837-034-520-803
Manufacturer:EDAC
Manufacturer Number:837-034-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-803

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it boasts a 3A amperage, UL 94V-0 Diallyl Phthalate housing material, and Copper Alloy contact material. With two rows of 34 positions each, it ensures efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your PCB connectivity with this essential component.