837-034-520-804

Heilind Number:EDA837-034-520-804
Manufacturer:EDAC
Manufacturer Number:837-034-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector boasts a 3A amperage capacity and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of 34 copper alloy contacts, it ensures secure and efficient data transmission on .156-inch pitch. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for demanding applications. Trust in its quality and performance for seamless board-to-board connections in your projects.