837-034-520-807

Heilind Number:EDA837-034-520-807
Manufacturer:EDAC
Manufacturer Number:837-034-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-807

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission. With two rows and 34 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation and .156-inch pitch make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial settings where durability is paramount. Elevate your connectivity solutions with this essential component.