837-034-520-812

Heilind Number:EDA837-034-520-812
Manufacturer:EDAC
Manufacturer Number:837-034-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-520-812

Detailed Description

Enhance your PCB connections with our high temperature card edge connector, designed for reliable performance in demanding environments. The vibrant green housing, constructed from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. Featuring a double row layout with 34 positions, this connector offers ample connectivity for your circuit boards. The copper alloy contacts, with a pitch of .156 inches, guarantee efficient power transmission. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's ideal for applications requiring robust and consistent performance. Whether you're working on industrial machinery or electronic devices, this straight-mount connector will meet your connectivity needs with precision and reliability. Elevate your PCB assembly with this essential component.