837-034-521-101

Heilind Number:EDA837-034-521-101
Manufacturer:EDAC
Manufacturer Number:837-034-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. The green color and sleek straight mount orientation add visual appeal and ease of installation. Offering 34 positions in a single row configuration, with a pitch of .156 inches and row spacing of .2 inches, this connector delivers efficient board-to-board connectivity. Trust in its quality and performance for your next project.