837-034-521-102

Heilind Number:EDA837-034-521-102
Manufacturer:EDAC
Manufacturer Number:837-034-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-034-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-034-521-102

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliability and safety. With a single row layout and copper alloy contact material, it offers seamless integration with your circuitry. The .156 inch pitch and .2 inch row spacing accommodate precise connections, while the 34 positions provide ample room for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in extreme conditions. Perfect for a wide range of applications, it is a must-have for any electronics project.